Schurter Piezo Switch, Momentary, SPST, IP67, IP69K, Tab, 100 mA, -40 → +85°C Natural
- RS Stock No.:
- 173-8016
- Mfr. Part No.:
- 1241.5003
- Manufacturer:
- Schurter
Subtotal (1 box of 20 units)*
€455.70
(exc. VAT)
€560.52
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 17 October 2025
- Plus 999,999,920 unit(s) shipping from 24 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
20 + | €22.785 | €455.70 |
*price indicative
- RS Stock No.:
- 173-8016
- Mfr. Part No.:
- 1241.5003
- Manufacturer:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Switch Operation | Momentary | |
Illuminated | No | |
Terminal Type | Tab | |
Contact Configuration | SPST | |
Contact Current Rating | 100 mA | |
Panel Cut Out Diameter | 19mm | |
IP Rating | IP67, IP69K | |
Actuator Colour | Natural | |
Case Colour | Natural | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Operating Temperature Range | -40 → +85°C | |
Select all | ||
---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Illuminated No | ||
Terminal Type Tab | ||
Contact Configuration SPST | ||
Contact Current Rating 100 mA | ||
Panel Cut Out Diameter 19mm | ||
IP Rating IP67, IP69K | ||
Actuator Colour Natural | ||
Case Colour Natural | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||
Related links
- Schurter Piezo Switch SPST IP69K 100 mA, -40 → +85°C Natural
- Schurter Piezo Switch SPST IP69K 100 mA, -40 → +85°C Natural
- Schurter Illuminated Piezo Switch IP69K 100 mA@ 24 V dc, -40 → +85°C
- Schurter Push Button Switch Free Polarity IP69K 100 mA, -40 → +85°C Natural Aluminium
- Schurter Illuminated Piezo Switch SPST IP67 -40 → +85°C
- Schurter Illuminated Piezo Switch SPST Pre-wired -40 → +85°C
- Schurter Piezo Switch IP67 Through Hole -20 → +60°C
- Schurter Illuminated Piezo Switch SPST Through Hole -40 → +85°C