- RS Stock No.:
- 168-3854
- Mfr. Part No.:
- HW1A-P1S
- Manufacturer:
- Idec
Discontinued product
- RS Stock No.:
- 168-3854
- Mfr. Part No.:
- HW1A-P1S
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Finger safe screw terminals standard, other terminal styles available
Super bright incandescent or LED illumination
600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
Super bright incandescent or LED illumination
600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
Specifications
Attribute | Value |
---|---|
Series | HW |
Cutout Diameter | 22mm |
Pilot Light Colour | Blue |
Pilot Light Shape | Round |
Pilot Light Material | Plastic |
IP Rating | IP65 |
Mounting Type | Flush Mount |