- RS Stock No.:
- 365-5338
- Mfr. Part No.:
- ZB5AV003S
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 16-07-2024, delivery within 2 working days
Added
Price Each
€11.10
(exc. VAT)
€13.65
(inc. VAT)
Units | Per unit |
1 - 4 | €11.10 |
5 - 11 | €10.79 |
12 + | €10.49 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 365-5338
- Mfr. Part No.:
- ZB5AV003S
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Illuminated Head for Pilot Light
Pilot light heads for use with body consisting of either integral LED only or BA9s incandescent bulb, neon, or LED.
The colour of the head should be matched with the same colour of the chosen LED block.
The colour of the head should be matched with the same colour of the chosen LED block.
Standards
IEC, JIS
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Series | Harmony XB5 |
Cutout Diameter | 22mm |
Pilot Light Colour | 5 Colour Options |
Pilot Light Shape | Round |
Pilot Light Material | Plastic |
IP Rating | IP66, IP67 |
Mounting Type | Panel Mount |
Better World Verification | Green Premium |
Better World Product | Yes |
- RS Stock No.:
- 365-5338
- Mfr. Part No.:
- ZB5AV003S
- Manufacturer:
- Schneider Electric