Omron Pilot Light

Subtotal (1 unit)*

€23.92

(exc. VAT)

€29.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.92

*price indicative

RS Stock No.:
215-7278
Mfr. Part No.:
M22N-BC-TGA-GE-P
Manufacturer:
Omron
The Omron indicator is a plastic flat etched indicator. It is a 22mm diameter indicator. It has green LED for indication. LED lamp has rated voltage of 220 to 240VAC. This product aims Control panel miniaturization through a more compact design and modified wiring direction. It has IP66, NEMA 4X and NEMA 13 degree of protection.

It is easy to use

It is safe to use

It has compact design

Meets global safety standards

It has improved wiring visibility through to a modified wiring direction(push in plus terminal block type)