Schneider Electric White Pilot Light Head, 440V
- RS Stock No.:
- 279-6040
- Mfr. Part No.:
- GV2SN37
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 279-6040
- Mfr. Part No.:
- GV2SN37
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage Rating | 440V | |
| Pilot Light Type | Pilot Light Head | |
| Pilot Light Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage Rating 440V | ||
Pilot Light Type Pilot Light Head | ||
Pilot Light Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric White Pilot Light Head, 22 Cutout Harmony Series
- Schneider Electric White Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric White Pilot Light Head, 30.5 mm Cutout Harmony Series
- Schneider Electric White Pilot Light Head, 22mm Cutout Harmony XB5 Series
- Schneider Electric White Pilot Light Head, 16 mm Cutout Harmony Series
- Schneider Electric White Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric Flush Green LED Pilot Light Head Round, 440V
- Schneider Electric White Pilot Light, 22 mm Cutout Harmony Series
