Schneider Electric, Harmony XB6, Panel Mount Green LED Pilot Light, 16mm Cutout, IP65, Round, 48 → 120V ac/dc
- RS Stock No.:
- 815-1686
- Mfr. Part No.:
- XB6AV3GB
- Manufacturer:
- Schneider Electric
4 In stock for delivery within 2 working days
Added
Price Each
€23.11
(exc. VAT)
€28.43
(inc. VAT)
Units | Per unit |
1 + | €23.11 |
- RS Stock No.:
- 815-1686
- Mfr. Part No.:
- XB6AV3GB
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Pilot Lights with LED
XB6/ZB6 series 16 mm push buttons pilot lights.
Cylindrical, square and rectangular heads
12-24 V ac/dc or 120 V ac LED included
Depth behind the panel, 41.5mm
IP65
12-24 V ac/dc or 120 V ac LED included
Depth behind the panel, 41.5mm
IP65
Specifications
Attribute | Value |
---|---|
Voltage Rating | 48 → 120V ac/dc |
Pilot Light Type | Pilot Light Complete Unit |
Pilot Light Colour | Green |
Cutout Diameter | 16mm |
Lamp Type | LED |
Mounting Type | Panel Mount |
IP Rating | IP65 |
Terminal Type | Quick Connect |
Series | Harmony XB6 |
Current Rating | 15mA |
Pilot Light Shape | Round |
Body Material | Plastic |