ABB, ABB Compact, Panel Mount Red LED Buzzer, 22mm Cutout, Square, 110 → 130V dc
- RS Stock No.:
- 835-2750
- Mfr. Part No.:
- 1SFA619600R6121
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€11.49
(exc. VAT)
€14.13
(inc. VAT)
- RS Stock No.:
- 835-2750
- Mfr. Part No.:
- 1SFA619600R6121
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Voltage Rating | 110 → 130V dc | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Mounting Type | Panel Mount | |
| Terminal Type | Screw | |
| Series | ABB Compact | |
| Current Rating | 15mA | |
| Pilot Light Shape | Square | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Voltage Rating 110 → 130V dc | ||
Pilot Light Colour Red | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Mounting Type Panel Mount | ||
Terminal Type Screw | ||
Series ABB Compact | ||
Current Rating 15mA | ||
Pilot Light Shape Square | ||
Body Material Plastic | ||
Related links
- ABB Panel Mount Green LED Buzzer Round, 110 → 130V dc
- ABB Panel Mount Red LED Buzzer IP69K IP67 24 V ac/dc
- ABB Panel Mount Green LED Buzzer IP67 Round, 110 V ac
- ABB Panel Mount Red LED Buzzer IP66 Round, 230 V
- ABB Panel Mount Green LED Buzzer IP66 Round, 24 V ac/dc
- ABB Panel Mount Yellow LED Buzzer IP67 Round, 24 V ac/dc
- ABB Panel Mount Yellow LED Buzzer IP67 Round, 130 V ac
- ABB Panel Mount Yellow LED Buzzer IP66 Round, 130 V dc

