- RS Stock No.:
- 146-0349
- Mfr. Part No.:
- BAP50-03,115
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 146-0349
- Mfr. Part No.:
- BAP50-03,115
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
Product Details
PIN Diodes, NXP Semiconductors
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.
Diodes and Rectifiers, NXP Semiconductors
NXP offers an extensive range of switching diodes, in different packages and configurations.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Forward Current | 50mA |
Maximum Reverse Voltage | 50V |
Maximum Forward Voltage | 1.1V |
Mounting Type | Surface Mount |
Package Type | UMD |
Pin Count | 2 |
Maximum Diode Capacitance | 0.35pF |
Maximum Series Resistance @ Maximum IF | 5 Ω@ 10 mA |
Dimensions | 1.8 x 1.35 x 1.05mm |
Height | 1.05mm |
Length | 1.8mm |
Width | 1.35mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 146-0349
- Mfr. Part No.:
- BAP50-03,115
- Manufacturer:
- NXP