- RS Stock No.:
- 166-1575
- Mfr. Part No.:
- BAP64-03,115
- Manufacturer:
- NXP
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (On a Reel of 3000)
€0.077
(exc. VAT)
€0.095
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | €0.077 | €231.00 |
*price indicative |
- RS Stock No.:
- 166-1575
- Mfr. Part No.:
- BAP64-03,115
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
Product Details
PIN Diodes, NXP Semiconductors
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.
Diodes and Rectifiers, NXP Semiconductors
NXP offers an extensive range of switching diodes, in different packages and configurations.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Application | Attenuator, Switch |
Number of Elements per Chip | 1 |
Maximum Forward Current | 100mA |
Maximum Reverse Voltage | 175V |
Typical Carrier Life Time | 1.55µs |
Maximum Forward Voltage | 1.1V |
Mounting Type | Surface Mount |
Package Type | UMD |
Pin Count | 2 |
Maximum Diode Capacitance | 0.35pF |
Maximum Series Resistance @ Maximum IF | 1.35 Ω@ 100 mA |
Dimensions | 1.8 x 1.35 x 1.05mm |
Height | 1.05mm |
Length | 1.8mm |
Maximum Operating Temperature | +150 °C |
Width | 1.35mm |
Minimum Operating Temperature | -65 °C |
- RS Stock No.:
- 166-1575
- Mfr. Part No.:
- BAP64-03,115
- Manufacturer:
- NXP