- RS Stock No.:
- 626-1740
- Mfr. Part No.:
- BAP64-05,215
- Manufacturer:
- NXP
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 10)
€0.196
(exc. VAT)
€0.241
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €0.196 | €1.96 |
100 - 240 | €0.179 | €1.79 |
250 - 490 | €0.165 | €1.65 |
500 - 990 | €0.154 | €1.54 |
1000 + | €0.139 | €1.39 |
*price indicative |
- RS Stock No.:
- 626-1740
- Mfr. Part No.:
- BAP64-05,215
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PIN Diodes, NXP Semiconductors
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.
Diodes and Rectifiers, NXP Semiconductors
NXP offers an extensive range of switching diodes, in different packages and configurations.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Cathode |
Number of Elements per Chip | 2 |
Application | Attenuator, Switch |
Maximum Forward Current | 100mA |
Maximum Reverse Voltage | 175V |
Typical Carrier Life Time | 1.55µs |
Maximum Forward Voltage | 1.1V |
Mounting Type | Surface Mount |
Package Type | SOT-23 (TO-236AB) |
Pin Count | 3 |
Maximum Diode Capacitance | 0.35pF |
Maximum Series Resistance @ Maximum IF | 1.35 Ω@ 100 mA |
Dimensions | 3 x 1.4 x 1mm |
Height | 1mm |
Length | 3mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Width | 1.4mm |
- RS Stock No.:
- 626-1740
- Mfr. Part No.:
- BAP64-05,215
- Manufacturer:
- NXP