- RS Stock No.:
- 784-5112
- Manufacturer:
- RS PRO
36 In stock for delivery within 2 working days
Added
Price 1 Bag of 2
€8.84
(exc. VAT)
€10.87
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €8.84 | €4.42 |
5 - 9 | €8.61 | €4.305 |
10 + | €8.27 | €4.135 |
*price indicative |
- RS Stock No.:
- 784-5112
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Chrome Plated Stand Off Pipe Clips
Bright Chrome Finish
Use for a secure pipe fixing
Prevents tampering and movement of pipework
Pack of 2
Use for a secure pipe fixing
Prevents tampering and movement of pipework
Pack of 2
Specifications
Attribute | Value |
---|---|
Type | Pipe Stand Off Bracket |
Pipe Diameter | 22mm |
Material | Brass |
Height | 20mm |
Width | 152mm |
Finish | Chrome Plated |
Colour | Silver |