Brady Grey Polyester Pipe Marking Tape, Dim. W 25mm x L 33m
- RS Stock No.:
- 277-3493
- Distrelec Article No.:
- 303-74-441
- Mfr. Part No.:
- 275207
- Manufacturer:
- Brady
Subtotal (1 unit)**
€63.01
(exc. VAT)
€77.50
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €63.01 |
**price indicative
- RS Stock No.:
- 277-3493
- Distrelec Article No.:
- 303-74-441
- Mfr. Part No.:
- 275207
- Manufacturer:
- Brady
Related links
- Brady Black Polyester Pipe Marking Tape, Dim. W 25mm x L 33m
- Brady Red Polyester Pipe Marking Tape, Dim. W 25mm x L 33m
- Brady Purple Polyester Pipe Marking Tape, Dim. W 25mm x L 33m
- Brady Blue Polyester Pipe Marking Tape, Dim. W 25mm x L 33m
- Brady Green Polyester Pipe Marking Tape, Dim. W 25mm x L 33m
- Brady Brown Polyester Pipe Marking Tape, Dim. W 25mm x L 33m
- Brady Orange Polyester Pipe Marking Tape, Dim. W 25mm x L 33m
- Brady White Polyester Pipe Marking Tape, Dim. W 25mm x L 33m