Pipe Sealant for Drums, In-Plant Utilities, LPG Lines, Natural Line, Oil Lines, Pneumatics, Pumps, Steam Systems,
- RS Stock No.:
- 123-8767
- Mfr. Part No.:
- Loctite 55
- Manufacturer:
- Loctite
34 In stock for delivery within 2 working days
Added
Price Each
€17.96
(exc. VAT)
€22.09
(inc. VAT)
Units | Per unit |
1 - 5 | €17.96 |
6 - 14 | €17.26 |
15 + | €16.89 |
- RS Stock No.:
- 123-8767
- Mfr. Part No.:
- Loctite 55
- Manufacturer:
- Loctite
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Loctite 55 Pipe Sealing Cord
Alternative to pastes, hemp and PTFE tape
Seals domestic and industrial pipe threads
Suitable for use on portable water systems up to 82°C
Certified to ANSI/NSF standard 61
Steam compatibility 130°C @ 25psi
WRC listed and meets BS6920
Corgi approved for use with gas fittings
Available in 50m and 160m lengths
Seals domestic and industrial pipe threads
Suitable for use on portable water systems up to 82°C
Certified to ANSI/NSF standard 61
Steam compatibility 130°C @ 25psi
WRC listed and meets BS6920
Corgi approved for use with gas fittings
Available in 50m and 160m lengths
Specifications
Attribute | Value |
---|---|
Application | Drums, In-Plant Utilities, LPG Lines, Natural Line, Oil Lines, Pneumatics, Pumps, Steam Systems, Tanks, Water Lines |
Colour | White |
Maximum Operating Temperature | 130°C |
Minimum Operating Temperature | -55°C |
Package Size | 160 mm |
Package Type | Container |
Operating Temperature Range | -55 → +130 °C |
Chemical Composition | Polyamide |
Specific Gravity | 1.25 |
- RS Stock No.:
- 123-8767
- Mfr. Part No.:
- Loctite 55
- Manufacturer:
- Loctite
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT