- RS Stock No.:
- 436-2728
- Mfr. Part No.:
- 232347
- Manufacturer:
- Loctite
Discontinued product
- RS Stock No.:
- 436-2728
- Mfr. Part No.:
- 232347
- Manufacturer:
- Loctite
Technical data sheets
Legislation and Compliance
Product Details
Spray Adhesive/Fixing
A convenient spray adhesive to aid the fixing of gaskets
Adhesive/sealant will hold pre-cut gaskets in place during assembly
Can be applied to all rubber, cork, paper and metal gaskets
Resistant to Petrol, Diesel, Water, Grease, Oil
Adhesive/sealant will hold pre-cut gaskets in place during assembly
Can be applied to all rubber, cork, paper and metal gaskets
Resistant to Petrol, Diesel, Water, Grease, Oil
Specifications
Attribute | Value |
---|---|
Application | Jointing |
Colour | Red |
Maximum Operating Temperature | +260°C |
Minimum Operating Temperature | -40°C |
Package Size | 400 ml |
Trade Name | Loctite 3020 |
Package Type | Aerosol |
Operating Temperature Range | -40 → +260 °C |
- RS Stock No.:
- 436-2728
- Mfr. Part No.:
- 232347
- Manufacturer:
- Loctite