Login / Register to access your benefits
Recently searched

    RS PRO Pipe Sealant Liquid for Pipe Sealing 50 ml Tube

    Bulk discount available

    Subtotal (1 unit)*

    €15.07

    (exc. VAT)

    €18.54

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 19 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 5€15.07
    6 - 14€14.48
    15 +€14.18

    *price indicative

    RS Stock No.:
    908-2761
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Application

    Pipe Sealing

    Colour

    Brown

    Maximum Operating Temperature

    +150°C

    Strength

    High

    Minimum Operating Temperature

    -50°C

    Package Size

    50 ml

    Product Form

    Liquid

    Package Type

    Tube

    Cure Time

    24 h

    Operating Temperature Range

    -50 → +150 °C

    Specific Gravity

    1.05

    Special Features

    Anaerobic

    Viscosity Measurement

    Medium

    Chemical Composition

    1-Acetyl-2-Phenylhydrazine, Acrylic Acid, Bis(Isopropyl)Naphthalene, Cumene Hydroperoxide, Hydroxyalkyl Methacrylate, N, N-Dimethyl-P-Toluidine, Polyglycol Dimethacrylate

    Related links