- RS Stock No.:
- 908-2777
- Manufacturer:
- RS PRO
In stock for delivery within 8 working days
Added
Price Each
€13.48
(exc. VAT)
€16.58
(inc. VAT)
Units | Per unit |
1 - 5 | €13.48 |
6 - 14 | €12.96 |
15 + | €12.69 |
- RS Stock No.:
- 908-2777
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS S74 Gasket Sealant
Our RS Pro S74 seals instantly to 10 bar when in contact with metals and there is an absence of oxygen. The sealant forms an impervious barrier preventing leaks of fluid and gases.
Features and Benefits
When fully cured it resists pressure up to 200 bar and up to 180°C
An activator can be used to improve cure time
Completely fills the space between the flange surfaces
An activator can be used to improve cure time
Completely fills the space between the flange surfaces
Typical applications
All types of flat faced surfaces with close fits
Specifications
Attribute | Value |
---|---|
Application | Gasketing |
Colour | Orange |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -50°C |
Package Size | 50 ml |
Product Form | Liquid |
Package Type | Tube |
Operating Temperature Range | -50 → +150 °C |
Specific Gravity | 1.1 |
Special Features | Anaerobic |
Chemical Composition | Bis(Isopropyl)Naphthalene, Cumene Hydroperoxide, Hydroxyalkyl Methacrylate, N, N-Dimethyl-P-Toluidine, Polyglycol Dimethacrylate |