- RS Stock No.:
- 918-6881
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 918-6881
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS Pro Pipe & Thread Sealants
The RS Pro anaerobic pipe and thread sealant paste has been designed to lock and seal medium to coarse pipes that are either straight or tapered. The low to medium strength single component paste prevents loosening and leakage through your pipe threads.
Features and Benefits
Cures when confined in the absence of air between close-fitting metal surfaces
High viscosity
High lubricity
Medium strength break torque
Lower prevail torque on assembled joints
High viscosity
High lubricity
Medium strength break torque
Lower prevail torque on assembled joints
Note
Anaerobic adhesives and sealants are not recommended for use in pure oxygen or chlorine lines.
Specifications
Attribute | Value |
---|---|
Application | Pipe Sealing |
Colour | Yellow |
Maximum Operating Temperature | +150°C |
Strength | Low to Medium |
Minimum Operating Temperature | -50°C |
Package Size | 250 ml |
Product Form | Paste |
Package Type | Tube |
Cure Time | 24 h |
Odour | Lingering Methacrylate, Slightly Sweet |
Specific Gravity | 1.12 |
Tensile Strength | 0.2N/cm |
Operating Temperature Range | -50 → +150 °C |
Viscosity Measurement | 35000 → 60000cP/s |
Chemical Composition | Dimethacrylate |