Siemens Wall Motion Sensor, Included Own Frame In Packaging
- RS Stock No.:
- 639-218
- Mfr. Part No.:
- UP 251/12 / 5WG1251-2AB12
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€264.37
(exc. VAT)
€325.18
(inc. VAT)
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €264.37 |
*price indicative
- RS Stock No.:
- 639-218
- Mfr. Part No.:
- UP 251/12 / 5WG1251-2AB12
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Sensor Type | Passive Infrared | |
| Product Type | Motion Sensor | |
| Technology | Humidity Measurement, Temperature Technology, Integrated Bus Coupler, PIR | |
| Mount Type | Wall | |
| Package Type | Included Own Frame In Packaging | |
| Width | 80 mm | |
| Height | 80mm | |
| Standards/Approvals | No | |
| Length | 50mm | |
| Series | UP 251/12 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Sensor Type Passive Infrared | ||
Product Type Motion Sensor | ||
Technology Humidity Measurement, Temperature Technology, Integrated Bus Coupler, PIR | ||
Mount Type Wall | ||
Package Type Included Own Frame In Packaging | ||
Width 80 mm | ||
Height 80mm | ||
Standards/Approvals No | ||
Length 50mm | ||
Series UP 251/12 | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Siemens Motion Detector WALL black is a wall-mounted sensor designed for motion detection in smart building environments. It integrates seamlessly into KNX systems, enabling automated lighting and energy-saving functions based on occupancy. Its sleek black finish complements modern interiors while offering reliable performance. Ideal for corridors, offices, and residential spaces, it enhances both convenience and efficiency.
Compact and efficient
Durable construction
CE and UKCA compliant
