Finder PIR Motion Detector PIR Sensor, 8m Sensor Range
- RS Stock No.:
- 223-7782
- Mfr. Part No.:
- 18.31.8.230.0000
- Manufacturer:
- Finder
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-7782
- Mfr. Part No.:
- 18.31.8.230.0000
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Detector Type | PIR Motion Detector | |
| Sensor Radius | 8m | |
| Diameter | 70mm | |
| Depth | 40.7 mm | |
| Series | 18 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Detector Type PIR Motion Detector | ||
Sensor Radius 8m | ||
Diameter 70mm | ||
Depth 40.7 mm | ||
Series 18 | ||
- COO (Country of Origin):
- IT
Finder Series 18 PIR Sensor, 8m Sensor Radius, 70mm Diameter - 18.31.8.230.0000
This PIR sensor offers effective motion detection, making it a vital element for home automation and security systems. The infrared motion detection technology ensures consistent performance, suitable for both professional and personal use. With a detection range of up to 8m, it provides a robust solution for space monitoring and security enhancement.
Features & Benefits
• Utilises advanced PIR technology for accurate movement detection
• Energy-efficient, optimising power consumption during operation
• Compact 70mm diameter facilitates installation in limited spaces
• Energy-efficient, optimising power consumption during operation
• Compact 70mm diameter facilitates installation in limited spaces
Applications
• Implemented in office buildings for automatic lighting control
• Integrated into smart home systems for convenience and efficiency
• Applied in retail environments to deter unauthorised access
• Installed in public spaces for effective monitoring and safety
• Integrated into smart home systems for convenience and efficiency
• Applied in retail environments to deter unauthorised access
• Installed in public spaces for effective monitoring and safety
How does it detect motion?
It uses infrared technology to detect changes in heat, signifying movement.
What is the installation process like?
The installation is straightforward, typically involving mounting the sensor in a suitable location for coverage.
Is it compatible with other home automation devices?
Yes, it integrates seamlessly with various home automation systems to enhance functionality and control.
Related links
- Finder PIR Motion Detector PIR Sensor, 8m Sensor Range
- Schneider Electric Motion Detector PIR Sensor, 8m Sensor Range
- Finder Presence Detector PIR Sensor, 8m Sensor Range
- Finder PIR Motion Detector PIR Sensor, 10m Sensor Range
- Presence Detector PIR Sensor, 8m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 8m Sensor Range
- Timeguard Presence Detector PIR Sensor, 8m Sensor Range
- M5Stack PIR Motion Detector PIR Sensor, 0.5m Sensor Range
