Hager IR Detector PIR Sensor, 16m Sensor Range
- RS Stock No.:
- 252-0160
- Mfr. Part No.:
- 52110
- Manufacturer:
- Hager
Subtotal (1 unit)*
€62.06
(exc. VAT)
€76.33
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.06 |
*price indicative
- RS Stock No.:
- 252-0160
- Mfr. Part No.:
- 52110
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Detector Type | IR Detector | |
| Sensor Radius | 16m | |
| Diameter | 127mm | |
| Depth | 97 mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Detector Type IR Detector | ||
Sensor Radius 16m | ||
Diameter 127mm | ||
Depth 97 mm | ||
- COO (Country of Origin):
- CN
The Hager infrared motion detector is white in color and is suitable for wall mounting.
Detection angle 140 °
Related links
- Hager IR Detector PIR Sensor, 16m Sensor Range
- Schneider Electric Motion Detector PIR Sensor, 16m Sensor Range
- RS PRO Presence Detector PIR Sensor, 16m Sensor Range
- Hager IR Detector PIR Sensor, 12m Sensor Range
- ABUS IR Detector PIR Sensor, 20m Sensor Range
- M5Stack IR Detector PIR Sensor, 5m Sensor Range
- ABUS IR Detector PIR Sensor, 30m Sensor Range
- ABUS IR Detector PIR Sensor, 60m Sensor Range
