- RS Stock No.:
- 370-8381
- Mfr. Part No.:
- AMN13112
- Manufacturer:
- Panasonic
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€13.98
(exc. VAT)
€17.20
(inc. VAT)
Units | Per unit |
1 - 4 | €13.98 |
5 - 9 | €13.54 |
10 + | €12.96 |
- RS Stock No.:
- 370-8381
- Mfr. Part No.:
- AMN13112
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Mini PIR motion detector
AMN sensors extremely small in diameter
Use PIR 1000 switching electronics together with the sensors
Use PIR 1000 switching electronics together with the sensors
The NaPiOn sensor is currently the world's smallest passive infrared motion detector. Can be used with the built-in amplifier and comparator in a number of applications.
Motion Detectors
More detailed technical information is available from our web site.
Specifications
Attribute | Value |
---|---|
Detector Type | PIR Motion Detector |
Sensor Radius | 5m |
Diameter | 8.9mm |
Height | 15.1 mm |
Series | NaPiOn |