ABB PIR Motion Detector PIR Sensor, 6m Sensor Range

Unavailable
RS will no longer stock this product.
RS Stock No.:
740-4443
Mfr. Part No.:
6800-0-2517 6811 EB-500
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Detector Type

PIR Motion Detector

Sensor Radius

6m

Series

BasicLine Mini

Additional Features

Brightness Independent Test Mode, Detect 3 m Height, For Switching Lighting System

PIR Presence Detector BasicLine, Mini


For switching lighting systems that depend on brightness and movement

Low mounting height due to separate sensor and actuator concept
Detection dimensions: at a height of 3m the detection diameter is 6m
Continuously variable detection sensitivity
Brightness-independent test mode for evaluating the detection zone


ABB Busch-Watchdog BasicLINE Presence Detectors