- RS Stock No.:
- 828-1042
- Mfr. Part No.:
- PIR700B
- Manufacturer:
- PowerLED
5 Within 1 working day(s) (IE stock)
52 Within 2 working day(s) (EU stock)
Added
Price Each
€24.05
(exc. VAT)
€29.58
(inc. VAT)
Units | Per unit |
1 + | €24.05 |
- RS Stock No.:
- 828-1042
- Mfr. Part No.:
- PIR700B
- Manufacturer:
- PowerLED
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Power LED PIR700 Series of Wall Mount Outdoor PIR Sensors
The Power LED PIR700B is a Wall Mount Outdoor PIR Sensor, which comes in black or white finish. This PIR sensor is designed for use with a number of light fittings, including LED, CFL, halogen and Incandescent and suitable for both indoor and outdoor use. The PIR700B sensor has passive infrared sensing technology using a pyro-electric detector with 180 degree coverage and up to 12m detection. The PIR sensor has a detection speed of 0.6 - 1.5ms and adjustable time delay settings from 10 seconds through to 7 minutes, so you can control how long the attached light fittings remain illuminated for. The PIR700B PIR sensor has light level settings from 3 to 2000 lux. Ideal applications are in security lighting, corridor function.
LED flood light compatible up to 300 Watts
180 degree coverage with up to 12 meter detection
Adjustable Time delay
Adjustable Ambient light level
Prismatic lens ensures high sensitivity for accurate motion detection
Automatically adjusts to temperature changes keeping sensitivity and coverage consistent
Built in surge protection
Splash proof IP44 rated; suitable for interior or exterior use
0-300W of LED lights
300W of CFL lights
800W of Filament lights
1200W of Incandescent lights
180 degree coverage with up to 12 meter detection
Adjustable Time delay
Adjustable Ambient light level
Prismatic lens ensures high sensitivity for accurate motion detection
Automatically adjusts to temperature changes keeping sensitivity and coverage consistent
Built in surge protection
Splash proof IP44 rated; suitable for interior or exterior use
0-300W of LED lights
300W of CFL lights
800W of Filament lights
1200W of Incandescent lights