Igus GFM-1416-10 14mm Bore Plain Bearing, 16mm O.D
- RS Stock No.:
- 272-4578
- Mfr. Part No.:
- GFM-1416-10
- Manufacturer:
- Igus
Price Each**
€0.96
(exc. VAT)
€1.18
(inc. VAT)
12 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €0.96 |
**price indicative
- RS Stock No.:
- 272-4578
- Mfr. Part No.:
- GFM-1416-10
- Manufacturer:
- Igus
Related links
- Igus GSM-1416-10 14mm Bore Plain Bearing, 16mm O.D
- Igus JSM-1416-10 14mm Bore Plain Bearing, 16mm O.D
- Igus PSM-1416-10 14mm Bore Plain Bearing, 16mm O.D
- Igus P210FM-1416-10 14mm Bore Plain Bearing, 16mm O.D
- Igus GFM-1416-08 14mm Bore Plain Bearing, 16mm O.D
- Igus GFM-1416-03 14mm Bore Plain Bearing, 16mm O.D
- Igus GFM-1416-17 14mm Bore Plain Bearing, 16mm O.D
- Igus GFM-1416-21 14mm Bore Plain Bearing, 16mm O.D