Igus MFM-0206-03 2mm Bore Plain Bearing, 6mm O.D
- RS Stock No.:
- 272-5051
- Mfr. Part No.:
- MFM-0206-03
- Manufacturer:
- Igus
Price Each**
€0.49
(exc. VAT)
€0.60
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €0.49 |
**price indicative
- RS Stock No.:
- 272-5051
- Mfr. Part No.:
- MFM-0206-03
- Manufacturer:
- Igus
Related links
- Igus JSM-0206-03 2mm Bore Plain Bearing, 6mm O.D
- Igus MSM-0206-03 2mm Bore Plain Bearing, 6mm O.D
- Igus JSM-0206-02 2mm Bore Plain Bearing, 6mm O.D
- Igus MFM-0205-03 2mm Bore Plain Bearing, 5mm O.D
- Igus JSM-0203-03 2mm Bore Plain Bearing, 3mm O.D
- Igus JSM-0205-03 2mm Bore Plain Bearing, 5mm O.D
- Igus MSM-0205-03 2mm Bore Plain Bearing, 5mm O.D
- Igus GSM-0203-03 2mm Bore Plain Bearing, 3.5mm O.D