Igus MSM-0306-03 3mm Bore Plain Bearing, 6mm O.D
- RS Stock No.:
- 272-5139
- Mfr. Part No.:
- MSM-0306-03
- Manufacturer:
- Igus
Price Each**
€0.52
(exc. VAT)
€0.64
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €0.52 |
**price indicative
- RS Stock No.:
- 272-5139
- Mfr. Part No.:
- MSM-0306-03
- Manufacturer:
- Igus
Related links
- Igus MSM-0306-04 3mm Bore Plain Bearing, 6mm O.D
- Igus JSM-0306-04 3mm Bore Plain Bearing, 6mm O.D
- Igus MSM-0305-03 3mm Bore Plain Bearing, 5mm O.D
- Igus MSM-0206-03 2mm Bore Plain Bearing, 6mm O.D
- Igus JFM-0304-03 3mm Bore Plain Bearing, 4mm O.D
- Igus JSM-0305-03 3mm Bore Plain Bearing, 5mm O.D
- Igus GFM-0304-03 3mm Bore Plain Bearing, 4.5mm O.D
- Igus GSM-0304-03 3mm Bore Plain Bearing, 4.5mm O.D