Igus MSM-2023-23 20mm Bore Plain Bearing, 23mm O.D
- RS Stock No.:
- 272-5255
- Mfr. Part No.:
- MSM-2023-23
- Manufacturer:
- Igus
Price Each**
€27.16
(exc. VAT)
€33.41
(inc. VAT)
Temporarily out of stock - back order for despatch 20-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €27.16 |
**price indicative
Related links
- Igus MSM-2023-15 20mm Bore Plain Bearing, 23mm O.D
- Igus MSM-2023-30 20mm Bore Plain Bearing, 23mm O.D
- Igus PSM-2023-25 20mm Bore Plain Bearing, 23mm O.D
- Igus JSM-2023-25 20mm Bore Plain Bearing, 23mm O.D
- Igus A180SM-2023-20 20mm Bore Plain Bearing, 23mm O.D
- Igus GFM-2023-16 20mm Bore Plain Bearing, 23mm O.D
- Igus A350SM-2023-25 20mm Bore Plain Bearing, 23mm O.D
- Igus JSM-2023-30 20mm Bore Plain Bearing, 23mm O.D