Igus A181FM-1012-09 10mm Bore Plain Bearing, 12mm O.D
- RS Stock No.:
- 272-7025
- Mfr. Part No.:
- A181FM-1012-09
- Manufacturer:
- Igus
Price Each**
€0.90
(exc. VAT)
€1.11
(inc. VAT)
Temporarily out of stock - back order for despatch 18-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €0.90 |
**price indicative
- RS Stock No.:
- 272-7025
- Mfr. Part No.:
- A181FM-1012-09
- Manufacturer:
- Igus
Related links
- Igus PFM-1012-09 10mm Bore Plain Bearing, 12mm O.D
- Igus GFM-1012-09 10mm Bore Plain Bearing, 12mm O.D
- Igus JFM-1012-09 10mm Bore Plain Bearing, 12mm O.D
- Igus A180FM-1012-09 10mm Bore Plain Bearing, 12mm O.D
- Igus MFM-1012-09 10mm Bore Plain Bearing, 12mm O.D
- Igus GSM-1012-09 10mm Bore Plain Bearing, 12mm O.D
- Igus P210FM-1012-09 10mm Bore Plain Bearing, 12mm O.D
- Igus A181FM-1012-12 10mm Bore Plain Bearing, 12mm O.D