Igus A181FM-1012-10 10mm Bore Plain Bearing, 12mm O.D
- RS Stock No.:
- 272-7026
- Mfr. Part No.:
- A181FM-1012-10
- Manufacturer:
- Igus
Subtotal (1 unit)**
€0.90
(exc. VAT)
€1.11
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €0.90 |
**price indicative
- RS Stock No.:
- 272-7026
- Mfr. Part No.:
- A181FM-1012-10
- Manufacturer:
- Igus
Related links
- Igus A180FM-1012-10 10mm Bore Plain Bearing, 12mm O.D
- Igus P210FM-1012-10 10mm Bore Plain Bearing, 12mm O.D
- Igus A181FM-1012-05 10mm Bore Plain Bearing, 12mm O.D
- Igus A181FM-1012-12 10mm Bore Plain Bearing, 12mm O.D
- Igus A181FM-1012-07 10mm Bore Plain Bearing, 12mm O.D
- Igus A181FM-1012-17 10mm Bore Plain Bearing, 12mm O.D
- Igus A181FM-1012-06 10mm Bore Plain Bearing, 12mm O.D
- Igus PSM-1012-10 10mm Bore Plain Bearing, 12mm O.D