Paulstra Hutchinson Plain Bush, 10mm Shaft Diameter, 22mm Outside Diameter

Subtotal (1 unit)*

€56.46

(exc. VAT)

€69.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€56.46

*price indicative

RS Stock No.:
559-194
Mfr. Part No.:
561207
Manufacturer:
Paulstra Hutchinson
Find similar products by selecting one or more attributes.
Select all

Brand

Paulstra Hutchinson

Shaft Diameter

10mm

Outside Diameter

22mm

Material

Elastomer

Length

30mm

COO (Country of Origin):
FR
The Paulstra Hutchinson Plain Bushes features an inside bush diameter of 10 mm and an outer bush diameter of 22 mm, with respective lengths of 30 mm and 25 mm. It supports a maximum radial static load of 45 kg and a maximum axial dynamic load of 35 kg.

Cardanic angle maximum 3°
Deflection axial load is maximum 0.6mm
Deflection radial load is maximum 0.09mm

Related links