Bosch 06015A0300 Cordless 18V Planer
- RS Stock No.:
- 268-4204
- Mfr. Part No.:
- 06015A0300
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€283.93
(exc. VAT)
€349.23
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €283.93 |
*price indicative
- RS Stock No.:
- 268-4204
- Mfr. Part No.:
- 06015A0300
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Speed | 14000rpm | |
| Corded/Cordless | Cordless | |
| Voltage Rating | 18V | |
| Brushed/Brushless Motor | Brushed | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Speed 14000rpm | ||
Corded/Cordless Cordless | ||
Voltage Rating 18V | ||
Brushed/Brushless Motor Brushed | ||
- COO (Country of Origin):
- HU
The Bosch cordless planer that has continuously adjustable depth of cutting setting of up to 1.6 millimetre for fast, uninterrupted work progress. It is fitted with ultra-sharp, durable carbide reversible blades for high-quality, accurate surface results.
Lightweight design
Easy and comfortable handling
Easy and comfortable handling
