Gripit Red Plastic, Steel Plasterboard Fixings, 18mm fixing hole diameter
- RS Stock No.:
- 265-9270
- Mfr. Part No.:
- GP184
- Manufacturer:
- Gripit
Subtotal (1 unit)**
€3.83
(exc. VAT)
€4.71
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €3.83 |
**price indicative
Related links
- Gripit Red Plastic 18mm fixing hole diameter
- Gripit Red Stainless Steel Plasterboard Fixings, 18mm fixing hole diameter
- Gripit Stainless Steel Plasterboard Fixings, 18mm fixing hole diameter
- Gripit Blue Red Steel Plasterboard Fixings, 15 / 18 / 20 / 25mm...
- Gripit Blue Plastic 25mm fixing hole diameter
- Gripit Yellow Plastic 15mm fixing hole diameter
- Gripit Brown Plastic 20mm fixing hole diameter
- RS PRO Metal Spring Toggle Fixings, 18mm fixing hole diameter