- RS Stock No.:
- 295-1332
- Mfr. Part No.:
- 0 319 57
- Manufacturer:
- Legrand
1 In stock for delivery within 2 working days
Added
Price 1 Box of 100
€57.16
(exc. VAT)
€70.31
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 14 | €57.16 | €0.572 |
15 - 49 | €54.32 | €0.543 |
50 + | €51.45 | €0.514 |
*price indicative |
- RS Stock No.:
- 295-1332
- Mfr. Part No.:
- 0 319 57
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Accessories for Colson® cable ties
Range of mounting accessories for Colson® cable ties
Black polyamide 12
Operating temperature: -30 → +85 °C
UL 94 flame-retardant
Black polyamide 12
Operating temperature: -30 → +85 °C
UL 94 flame-retardant
Specifications
Attribute | Value |
---|---|
Type | Wall Plug |
Fixing Hole Diameter | 10mm |
Material | Nylon |
Colour | Black |