- RS Stock No.:
- 224-5839
- Mfr. Part No.:
- 729511108
- Manufacturer:
- Georg Fischer
81 In stock for delivery within 2 working days
Added
Price Each
€25.09
(exc. VAT)
€30.86
(inc. VAT)
Units | Per unit |
1 - 4 | €25.09 |
5 - 9 | €24.05 |
10 - 24 | €23.54 |
25 + | €23.00 |
- RS Stock No.:
- 224-5839
- Mfr. Part No.:
- 729511108
- Manufacturer:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Straight Unions EPDM Seal
Union for solvent cement jointing PVC-U, available in either metric or imperial versions. Can be applied in many industries such as, chemical processing, microelectronics, ship building and water treatment.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Union |
Material | ABS |
Fitting Direction | Straight |
Compatible Pipe Size | 1in |
Length | 60mm |
- RS Stock No.:
- 224-5839
- Mfr. Part No.:
- 729511108
- Manufacturer:
- Georg Fischer