- RS Stock No.:
- 224-6191
- Mfr. Part No.:
- 729961111
- Manufacturer:
- Georg Fischer
2 In stock for delivery within 2 working days
Added
Price 1 Pack of 2
€28.00
(exc. VAT)
€34.44
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €28.00 | €14.00 |
5 - 9 | €26.83 | €13.415 |
10 - 24 | €26.26 | €13.13 |
25 + | €25.67 | €12.835 |
*price indicative |
- RS Stock No.:
- 224-6191
- Mfr. Part No.:
- 729961111
- Manufacturer:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Cap
Cap PVC-U, suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Cap |
Material | ABS |
Fitting Direction | Straight |
Compatible Pipe Size | 2in |
Length | 54mm |
- RS Stock No.:
- 224-6191
- Mfr. Part No.:
- 729961111
- Manufacturer:
- Georg Fischer