- RS Stock No.:
- 224-6258
- Mfr. Part No.:
- 729911009
- Manufacturer:
- Georg Fischer
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€20.21
(exc. VAT)
€24.86
(inc. VAT)
Units | Per unit |
1 - 4 | €20.21 |
5 - 9 | €19.37 |
10 - 24 | €18.93 |
25 + | €18.54 |
- RS Stock No.:
- 224-6258
- Mfr. Part No.:
- 729911009
- Manufacturer:
- Georg Fischer
Technical data sheets
Legislation and Compliance
Product Details
Plain Socket
Ideally used in the water treatment, shipbuilding and chemical process industries.
Thread BSP parallel female, reinforced with cadmium plated metal band to plain socket. (The cadmium band end is threaded, the other end is plain)
Specifications
Attribute | Value |
---|---|
Fitting Type | Socket |
Pipe Fitting Connection Type | Threaded |
Material | ABS |
Fitting Direction | Straight |
Thread Standard | Rp |
Thread Size | 1 1/4in |
Thread Size 2 | 1-1/4in |
Length | 51mm |
- RS Stock No.:
- 224-6258
- Mfr. Part No.:
- 729911009
- Manufacturer:
- Georg Fischer