- RS Stock No.:
- 224-6321
- Mfr. Part No.:
- 729901410
- Manufacturer:
- Georg Fischer
7 In stock for delivery within 2 working days
Added
Price Each
€18.86
(exc. VAT)
€23.20
(inc. VAT)
Units | Per unit |
1 - 4 | €18.86 |
5 - 9 | €18.05 |
10 - 24 | €17.68 |
25 + | €17.30 |
- RS Stock No.:
- 224-6321
- Mfr. Part No.:
- 729901410
- Manufacturer:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Adaptor
Adaptor bush equal PVC-U ideally used in the water treatment, ship building and chemical process industries.
Thread BSP parallel female to plain spigot
Caution
Install with low mechanical stress
Specifications
Attribute | Value |
---|---|
Fitting Type | Adapter |
Pipe Fitting Connection Type | Threaded |
Material | ABS |
Fitting Direction | Straight |
Thread Standard | Rp |
Thread Size | 1 1/2in |
Thread Size 2 | 1-1/2in |
Length | 61mm |
- RS Stock No.:
- 224-6321
- Mfr. Part No.:
- 729901410
- Manufacturer:
- Georg Fischer