- RS Stock No.:
- 224-6365
- Mfr. Part No.:
- 729913907
- Manufacturer:
- Georg Fischer
30 In stock for delivery within 2 working days
Added
Price Each
€7.09
(exc. VAT)
€8.72
(inc. VAT)
Units | Per unit |
1 - 4 | €7.09 |
5 - 9 | €6.77 |
10 - 24 | €6.62 |
25 + | €6.51 |
- RS Stock No.:
- 224-6365
- Mfr. Part No.:
- 729913907
- Manufacturer:
- Georg Fischer
Technical data sheets
Legislation and Compliance
Product Details
Nipples
Adaptor nipple PVC-U ideally used in the water treatment, shipbuilding and chemical process industries.
Thread BSP taper male to plain spigot
Maximum working pressure 9 bar at 20°C
Maximum working pressure 9 bar at 20°C
Specifications
Attribute | Value |
---|---|
Fitting Type | Nipple |
Pipe Fitting Connection Type | Threaded |
Material | ABS |
Fitting Direction | Straight |
Thread Standard | R |
Thread Size | 3/4in |
Thread Size 2 | 3/4in |
Length | 56mm |
- RS Stock No.:
- 224-6365
- Mfr. Part No.:
- 729913907
- Manufacturer:
- Georg Fischer