- RS Stock No.:
- 265-3577
- Mfr. Part No.:
- 729913913
- Manufacturer:
- Georg Fischer
4 In stock for delivery within 2 working days
Added
Price Each
€55.65
(exc. VAT)
€68.45
(inc. VAT)
Units | Per unit |
1 - 4 | €55.65 |
5 - 9 | €53.36 |
10 - 24 | €52.19 |
25 + | €51.09 |
- RS Stock No.:
- 265-3577
- Mfr. Part No.:
- 729913913
- Manufacturer:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Nipples
Adaptor nipple PVC-U ideally used in the water treatment, shipbuilding and chemical process industries.
Thread BSP taper male to plain spigot
Maximum working pressure 9 bar at 20°C
Maximum working pressure 9 bar at 20°C
Specifications
Attribute | Value |
---|---|
Fitting Type | Nipple |
Pipe Fitting Connection Type | Threaded |
Material | ABS |
Fitting Direction | Straight |
Thread Standard | R |
Thread Size | 3in |
Thread Size 2 | 3in |
Length | 128mm |
- RS Stock No.:
- 265-3577
- Mfr. Part No.:
- 729913913
- Manufacturer:
- Georg Fischer