- RS Stock No.:
- 437-4888
- Mfr. Part No.:
- 20014B152
- Manufacturer:
- Georg Fischer
4 In stock for delivery within 2 working days
Added
Price 1 Pack of 9
€71.32
(exc. VAT)
€87.72
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €71.32 | €7.924 |
5 - 9 | €69.11 | €7.679 |
10 + | €66.90 | €7.433 |
*price indicative |
- RS Stock No.:
- 437-4888
- Mfr. Part No.:
- 20014B152
- Manufacturer:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Georg Fischer Class E Grey PVC-U Pipe, Imperial
From George Fischer a range of high-quality imperial PVC pipe made from grey unplasticised PVC-U designed for use in a wide range of applications. This PVC pipe is 2 m in length with plain ends and is available with a range of imperial diameters to BS EN 1452 Part 1 &2. The pipes have a Class E 15 bar pressure rating at 20°C and are WRAS approved
Benefits of PVC-U
This PVC pipe is made from unplasticised PVC-U which makes the pipe both rigid and durable making it ideal for use in harsher outdoor applications. The smooth bore of the pipe means it has excellent flow characteristics. PVC-U pipe also has excellent chemical and corrosion resistance properties and is resistant to most mineral acids, bases and salt solutions. PVC-U pipe material also has proven physiological harmlessness
WRAS Approval
This PVC pipe is WRAS approved which means the material the pipe is made from is suitable for contact with water which is used for domestic purposes
Features and Benefits
Durable and rigid
Class E 15 bar pressure rating at 20°C
Proven physiological harmlessness
High resistance to corrosion
Excellent chemical resistance properties
WRAS approved
Class E 15 bar pressure rating at 20°C
Proven physiological harmlessness
High resistance to corrosion
Excellent chemical resistance properties
WRAS approved
Applications
This PVC pipe is made from durable and rigid PVC-U which means the pipe is suitable for a wide range of universal uses both indoors and outdoors. Applications for this PVC pipe includes industrial chemical processes, domestic an industrial water treatment and waste water systems
Standards
ISA, BS, ASTM, JIS
Approvals
WRAS
Specifications
Attribute | Value |
---|---|
Length | 2m |
Wall Thickness | 2.1mm |
Outer Diameter | 21.2mm |
Material | PVC-U |
- RS Stock No.:
- 437-4888
- Mfr. Part No.:
- 20014B152
- Manufacturer:
- Georg Fischer