- RS Stock No.:
- 144-9738
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-9738
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS Pro Tecaform AH ID Blue Plate. POM Sheet : Polyoxymethylene
Tecaform AH ID Blue Plate is a Polyacetal sheet that is detectable by standard metal detection equipment plus is excellent for use in the food industry. The Acetal food grade material ensures high dimensional stability and machinability. The material has a high resistance to sterilisers and the low moisture absorption is ideal for a range of applications in the food industry. The blue colour is designed to help with optical detection by you or a camera reducing product contamination.
FEATURES and BENEFITS:
Tecaform AH ID Blue Plate
Polyacetal sheet
Detectable by standard metal detection equipment
Food industry use
High dimensional stability and machinability
High resistance to sterilisers, aqueous solutions (pH values from 4 to 14)
Low moisture absorption
Optical and camera detection
Reduces product contamination
Good wear and abrasion qualities
Good property retention at elevated temperatures
Colour is blue
Specifications
Attribute | Value |
---|---|
Form | Full |
Colour | Blue |
Length | 500mm |
Width | 300mm |
Thickness | 25mm |
Material | POM |
Laminated | No |
Density | 1.49g/cm³ |
Tensile Strength | 68 MPa |
Hardness | 174 Ball Indentation MPa |
Flammability Rating | UL 94 |
Water Absorption | 0.1% |
Thermal Conductivity | 0.39W/mK |
Maximum Operating Temperature | +100°C |
Melting Point | +169°C |
Adhesive Backing | No |
Impact Strength | 59kJ/m² |
Elongation | 10% |
Polymer Type | Copolymer |
Suitability | Industries Food Technology, Mechanical Engineering |