- RS Stock No.:
- 257-7344
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 257-7344
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Molybdenum Disulphide filled Nylon 66 Rod
A Nylon 66 rod optimised with a Molybdenum Disulphide for a low friction and self-lubricating engineering rod capable of handing high temperatures and high mechanical strength applications.
Nylon 66 is a high-performance thermoplastic with excellent mechanical properties. It has a high level of machineability, a high tensile strength, stiffness and a high level of heat resistance.
Unaffected by chlorinated hydrocarbons, impact resistant with a high abrasion and ultraviolet resistance the Nylon 66 rods are ideal for a wide range of uses. These include higher stress applications such as the creation of bushes, friction bearings, gears, wheels, and machine parts.
Features and Benefits
- Nylon 66 rod with Molybdenum Disulphide filler
- Black
- Excellent strength to weight ratio
- Low friction and self-lubricating
- Capable of high temperatures and high mechanical strength
- High abrasive resistant
- UV and weather resistant
- Easily machined
- Resistant to many oils, greases, diesel, petrol, cleaning fluids
Standards and Approvals: ISO 9001, RoHS, REACH
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Nylatron® / MoS2 Filled Nylon
These materials are abrasion resistant and self-lubricating and have reasonably good chemical resistance to weak acids.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Form | Full |
Length | 500mm |
Width | 300mm |
Thickness | 25mm |
Material | PA |
Laminated | No |
Density | 1.14g/cm³ |
Tensile Strength | 75 MPa |
Flammability Rating | UL 94 HB |
Water Absorption | 7% |
Maximum Operating Temperature | +100°C |
Elongation | 25% |