- RS Stock No.:
- 770-923
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 770-923
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- GB
Product Details
GRP Pultrusions
Lightweight, strong and corrosion resistant
Good electrical properties
High tensile/flexural strength
For ducting, busbar insulators, prototyping
Tube wall thickness 3mm
Light grey in colour
Good electrical properties
High tensile/flexural strength
For ducting, busbar insulators, prototyping
Tube wall thickness 3mm
Light grey in colour
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Length | 1.15m |
Material | Laminated Plastic |
Laminated | Yes |
Laminate Material | Glass Reinforced Plastic |
Tube Form | Square |
Thickness | 3mm |
Height | 31.7mm |
Width | 31.7mm |
Density | 1.8 → 2.2g/cm³ |
Water Absorption | 0.5% |
Maximum Operating Temperature | +90°C |
Thermal Conductivity | 0.37W/mK |
Tensile Strength | 290 → 760 N/mm² |
Hardness | 45 to 60 Barcol |