RS PRO Grey Square Glass-Reinforced Plastic (GRP) Tube, 1.15m x 51mm x 3mm
- RS Stock No.:
- 770-945
- Manufacturer:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 770-945
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Grey | |
| Length | 1.15m | |
| Material | Laminated Plastic | |
| Laminated | Yes | |
| Laminate Material | Glass Reinforced Plastic | |
| Tube Form | Square | |
| Thickness | 3mm | |
| Height | 51mm | |
| Width | 51mm | |
| Density | 1.8 → 2.2g/cm³ | |
| Water Absorption | 0.5% | |
| Maximum Operating Temperature | +90°C | |
| Hardness | 45 to 60 Barcol | |
| Tensile Strength | 290 → 760 N/mm² | |
| Thermal Conductivity | 0.37W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Grey | ||
Length 1.15m | ||
Material Laminated Plastic | ||
Laminated Yes | ||
Laminate Material Glass Reinforced Plastic | ||
Tube Form Square | ||
Thickness 3mm | ||
Height 51mm | ||
Width 51mm | ||
Density 1.8 → 2.2g/cm³ | ||
Water Absorption 0.5% | ||
Maximum Operating Temperature +90°C | ||
Hardness 45 to 60 Barcol | ||
Tensile Strength 290 → 760 N/mm² | ||
Thermal Conductivity 0.37W/mK | ||
Non Compliant
- COO (Country of Origin):
- GB
GRP Pultrusions
Lightweight, strong and corrosion resistant
Good electrical properties
High tensile/flexural strength
For ducting, busbar insulators, prototyping
Tube wall thickness 3mm
Light grey in colour
Good electrical properties
High tensile/flexural strength
For ducting, busbar insulators, prototyping
Tube wall thickness 3mm
Light grey in colour
