Festo Translucent Black Thermoplastic Elastomer Round Plastic Tube, 400 m
- RS Stock No.:
- 273-7129
- Mfr. Part No.:
- PUN-H-8X1,25-TSW-400
- Manufacturer:
- Festo
Subtotal (1 reel of 400 metres)*
€604.80
(exc. VAT)
€743.90
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €604.80 | €1.512 |
*price indicative
- RS Stock No.:
- 273-7129
- Mfr. Part No.:
- PUN-H-8X1,25-TSW-400
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plastic Tube | |
| Colour | Translucent Black | |
| Length | 400m | |
| Material | Thermoplastic Elastomer | |
| Tube Form | Round | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Flammability Rating | UL94 HB | |
| Hardness | Shore Hardness D 52 +/-3 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plastic Tube | ||
Colour Translucent Black | ||
Length 400m | ||
Material Thermoplastic Elastomer | ||
Tube Form Round | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Flammability Rating UL94 HB | ||
Hardness Shore Hardness D 52 +/-3 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is made from thermoplastic polyurethane material and available in translucent black colour. This tubing has 8 mm outside diameter, 5.7 mm inside diameter and 37 mm flow relevant bending radius with 32 mm minimum bending radius. This plastic tubing is used for push in connector of 8 mm outer diameter and for barbed fitting I.D. of 6 mm with union nut pneumatic connection. This tubing supports water and compressed air operating medium according to ISO 8573 1 2010.
TUV approved
RoHS compliant
UL94 HB fire test material
Suitable for energy chains
Clean room compatible combination
Related links
- Festo Black Round Plastic Tube x 8mm OD x 5.7mm ID
- Festo Blue Round Plastic Tube x 8mm OD x 5.7mm ID
- Festo Translucent Black Round Plastic Tube x 6mm OD x 4mm ID
- Festo Translucent Black Round Plastic Tube x 10mm OD x 7mm ID
- Festo Natural Round Plastic Tube x 8mm OD x 5.7mm ID
- Festo Green Round Plastic Tube x 8mm OD x 5.7mm ID
- Festo Yellow Round Plastic Tube x 8mm OD x 5.7mm ID x 2.3mm
- Festo Red Round Plastic Tube x 8mm OD x 5.7mm ID x 2.3mm
