RS PRO Beige Round PEEK Tubing, 300mm x 50mm OD x 30mm ID

Unavailable
RS will no longer stock this product.
RS Stock No.:
778-1737
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Beige

Length

300mm

Material

PEEK

Tube Form

Round

Inner Diameter

30mm

Outer Diameter

50mm

Density

1.32g/cm³

Water Absorption

0.5%

Maximum Operating Temperature

+260 °C, +300 °C

Tensile Strength

95 MPa

Thermal Conductivity

0.25W/mK

Elongation

25%

Hardness

M 99 Rockwell

Flammability Rating

UL 94 V-0

COO (Country of Origin):
DE