Vent-Axia VSC31514 VSC Round Wall Mounted Axial Fan, 0.65m³/s, 44dB(A), Lightweight, Thermal Overload Protection, Duct
- RS Stock No.:
- 135-6496
- Mfr. Part No.:
- VSC31514
- Manufacturer:
- Vent-Axia
Temporarily out of stock - back order for despatch 29-05-2024, delivery within 2 working days
Added
Price Each
€513.22
(exc. VAT)
€631.26
(inc. VAT)
Units | Per unit |
1 + | €513.22 |
- RS Stock No.:
- 135-6496
- Mfr. Part No.:
- VSC31514
- Manufacturer:
- Vent-Axia
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Fan Type | Axial Plate Fan |
Air Flow | 0.65m³/s |
Noise Level | 44dB(A) |
Mounting | Wall Mounted |
Face Diameter | 382mm |
Face Dimensions | 382 (Dia.) x 136.5mm |
Depth | 136.5mm |
Supply Voltage | 230 V ac |
Duct Size | 315mm |
Special Features | Lightweight, Thermal Overload Protection |
Configuration | Round |
Series | VSC |
Termination Type | Leadwires |