Rockwell Automation 1769-RTBN10 1769 Series Terminal Block, UL

Subtotal (1 unit)*

€40.25

(exc. VAT)

€49.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.25

*price indicative

RS Stock No.:
101-399
Mfr. Part No.:
1769-RTBN10
Manufacturer:
Rockwell Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Rockwell Automation

Product Type

Terminal Block

Number of Positions

2

Series

1769

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

14AWG

Minimum Operating Temperature

0°C

Hazardous Area Certification

UL

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60068-2-1, IEC 60068-2-2, IEC 60068-2-14

The Rockwell Automation CompactLogix 10 Pin Terminal Block is a replacement terminal block. It is a 10-pin NEMA terminal block.

Used with modules like 1769-OA8, 1769-OW8

Related links