Eaton S811+ Series Communication Module for Use with S811+ Soft Starters, S801+

Subtotal (1 unit)*

€491.15

(exc. VAT)

€604.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€491.15

*price indicative

RS Stock No.:
123-506
Mfr. Part No.:
172306 C441V
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Communication Module

Product Type

Communication Module

Series

S811+

For Use With

S811+ Soft Starters, S801+

IP Rating

IP50, IP20

Hazardous Area Certification

NO

Standards/Approvals

CSA Class No.:3211-03 UL File No.:E1230 UL 508 CSA IEC/EN 60947-4-1 UL Category Control No.:NKCR CSA File No.:LR 353 CSA-C22.2 No. 14 UL CE

Supply Voltage

240V

RoHS Status: Exempt

The Eaton Ethernet IP/Modbus TCP communication module is designed for the S811+ soft starter. It allows for 24V DC communication and is compatible with both Ethernet/IP and Modbus/TCP protocols. With its compact size and easy installation, this module enhances the functionality of the soft starter, enabling efficient communication and control. It is a reliable solution for industrial processes that require seamless communication between devices.

Supports 24V DC power supply

Compact size for easy installation

Compatible with Ethernet/IP and Modbus/TCP protocols

Enhances communication and control capabilities of the soft starter

Reliable and efficient solution for industrial processes

Related links