Siemens 3RA6936 Series Cover for Use with 3RA69350A
- RS Stock No.:
- 158-046
- Mfr. Part No.:
- 3RA6936-0B
- Manufacturer:
- Siemens
Subtotal (1 pack of 5 units)*
€97.38
(exc. VAT)
€119.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €97.38 | €19.476 |
*price indicative
- RS Stock No.:
- 158-046
- Mfr. Part No.:
- 3RA6936-0B
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Interface Cover | |
| Product Type | Cover | |
| Series | 3RA6936 | |
| For Use With | 3RA69350A | |
| IP Rating | IP20 | |
| Standards/Approvals | UKCA, RoHS, RCM, EAC, CE, ABS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Interface Cover | ||
Product Type Cover | ||
Series 3RA6936 | ||
For Use With 3RA69350A | ||
IP Rating IP20 | ||
Standards/Approvals UKCA, RoHS, RCM, EAC, CE, ABS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens innovative interface cover is designed to enhance the functionality of operator panels and SIMOCODE devices, bringing versatility and reliability to various applications. Manufactured with a focus on user experience, this cover not only protects but also elegantly integrates into operational setups. Its robust design ensures resistance against environmental factors, making it suitable for diverse industrial conditions. The thoughtful combination of durability and aesthetic appeal makes this product a perfect choice for modern industrial environments, ensuring that operators can work efficiently and safely.
High-quality materials ensure long-lasting performance and durability
Ease of installation promotes quick and efficient setup
Complies with international protection standards for safety
Superior resistance to various ambient conditions ensures reliability
Provides touch protection for added industrial safety
Related links
- Siemens, 3TX7686 Cover for use with Screwed Connection between contactor 3TF68 and converter 3UF1868-3F
- Siemens 3LD2 Series
- Siemens Switch Disconnector Auxiliary Switch, 3LD Series for Use with Load Disconnector 3LD3
- Siemens Switch Disconnector Auxiliary Switch, 3LD2 Series for Use with 3LD2 Series
- Siemens SIRIUS 3RQ4 Series Label for Use with Coupling Relays, CE
- Siemens 3RQ4 Series for Use with 4-Pole, Infeed 10 A
- Siemens Push-in Lug for use with 3RA2 Series
- Siemens 3SB2 Series Contact Block 5 V, 1 NO
